High-performance HDMI/DVI transmitter with a 165MHz bandwidth and 165MS/s conversion rate. This integrated circuit supports an 8-bit resolution and features an HDMI interface. Operating at 1.8V with a maximum supply voltage of 1.89V, it offers 8 channels and a 240mA operating supply current. Packaged in an LFCSP EP with surface mount capability, this component measures 9mm in length and width, with a height of 1mm, and operates within a temperature range of 0°C to 70°C.
Analog Devices AD9889BBCPZ-165 technical specifications.
| Bandwidth | 165MHz |
| Package/Case | LFCSP EP |
| Conversion Rate | 165MS/s |
| Frequency | 165MHz |
| Height | 1mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 1.8V |
| Output Power | 432mW |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9889BBCPZ-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.