
Direct Digital Synthesizer (DDS) operating up to 300MHz, featuring two 12-bit DACs for precise waveform generation. This integrated circuit offers a 300MS/s conversion rate and supports parallel or serial interfaces. Packaged in a 80-pin TQFP with tin-matte plating, it is designed for surface mounting. Operating voltage is 3.3V, with a maximum power dissipation of 4.2W. Extended temperature range from -40°C to 85°C.
Analog Devices AD9854ASVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300MS/s |
| Frequency | 300MHz |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.19W |
| Max Supply Current | 1.21A |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.21A |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.21A |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 4.2W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9854ASVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
