Dual, 16-bit, 1600 MSPS Digital-to-Analog Converter (DAC) featuring a 3.3V nominal supply voltage. This industrial-grade component offers a wide operating temperature range from -40°C to 85°C. Housed in a 72-terminal, 10mm x 10mm QUAD JEDEC S-XQCC-N72 package, it provides a single function for high-speed signal generation.
Analog Devices AD9142ABCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9142ABCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.