Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 5V/µs slew rate. This CMOS device offers a low input offset voltage of 80µV and an exceptionally low input bias current of 0.2pA. Operating from a 2.7V to 5.5V supply, it provides a high voltage gain of 120dB and an output current of 80mA per channel. Packaged in a SOT-23-5 surface-mount configuration, it is supplied on tape and reel.
Analog Devices AD8605ART-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8605ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.