Digitally programmable sensor signal amplifier featuring a 1.5MHz bandwidth and 8MHz gain bandwidth product. This single-channel, single-amplifier IC offers a low input offset voltage of 10µV and input bias current of 49nA. Boasting 80dB common mode rejection ratio and 109dB power supply rejection ratio, it operates from a 4.5V to 5.5V supply with a typical 2.7mA quiescent current. The surface mount VQFN package is suitable for a wide operating temperature range of -40°C to 125°C.
Analog Devices AD8556ACPZ-REEL7 technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Height | 800um |
| Input Bias Current | 49nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8556ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.