
Quad operational amplifier featuring rail-to-rail output and FET inputs. Offers a 2MHz gain bandwidth product and 2MHz -3dB bandwidth. With a low 4pA input bias current and 16nV/√Hz input voltage noise density, it operates from 3V to 30V single supply or ±1.5V to ±15V dual supply. This RoHS compliant device provides 120dB voltage gain, 2V/µs slew rate, and 6µs settling time, packaged in a tape and reel with 750 units.
Analog Devices AD824ARZ-14-REEL7 technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Capacitance | 3.3pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 12mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD824ARZ-14-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
