Quad operational amplifier featuring a 2 MHz bandwidth and 4000 µV maximum input offset voltage. This voltage-feedback architecture offers a minimum voltage gain of 12,000 and a nominal slew rate of 2 V/µs. The device operates across an industrial temperature range of -40°C to 85°C, with nominal supply voltages of ±15V and a maximum supply current of 2.7mA. Packaged in a 14-pin SOIC (R-PDSO-G14) with a width of 3.9mm and length of 8.65mm, this IC is frequency compensated and micropower.
Analog Devices AD824AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 12000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD824AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.