
High-performance single current feedback operational amplifier featuring an 800 MHz gain bandwidth product and 715 MHz -3dB bandwidth. Delivers a 1200 V/µs slew rate and 70mA output current, suitable for dual supply operation from ±3V to ±6V. Offers a 54dB common mode rejection ratio and 75dB power supply rejection ratio, with a low input bias current of 3µA. Encased in a compact 5mm x 4mm x 1.5mm package with tin/lead contact plating.
Analog Devices AD8001AR technical specifications.
| -3db Bandwidth | 715MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8001AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
