This 7-contact circular flange mount connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 250VDC or 200VAC. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, making it suitable for use in a wide range of environments.
Amphenol GTC030-18-9SY-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030-18-9SY-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.