This 9-contact circular connector features a PIN gender and is designed for wall mount applications. It has a termination method of crimp and a body orientation of straight. The operating temperature range is from -55°C to 200°C. The connector is suitable for use in a variety of applications.
Corsair Electrical Connectors MS3450L20-18P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3450L20-18P to view detailed technical specifications.
No datasheet is available for this part.