The Vishay 293D335X56R3B2RE3 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 6.3VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 5.5. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a standard ESR type. The capacitor is molded in a 3528-21 package case and has a termination style of inward L.
Vishay 293D335X56R3B2RE3 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 5.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D335X56R3B2RE3 to view detailed technical specifications.
No datasheet is available for this part.