
Analog Devices AD7814ART-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7814ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
