
10-bit digital temperature sensor with SPI serial interface, operating from a 2.7V to 5.5V supply. Features a wide temperature range of -55°C to 125°C and a sampling rate of 2.5 kS/s. Housed in a 6-lead SOT-23 package with tin, matte contact plating. This RoHS compliant component is supplied in tape and reel packaging.
Analog Devices AD7814ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7814ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
