
Analog Devices AD7814ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 2.5KS/s |
| Supply Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7814ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
