24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 2 analog input channels and a serial SPI interface. Offers a high resolution of 24 bits and a sampling rate of 19.5 kS/s with an impressive 131dB Signal-to-Noise Ratio (SNR). Operates with single or dual supply voltages from 4.75V to 10.5V, supporting bipolar and unipolar input polarity. Packaged in a PDIP with tin/lead contact plating, this through-hole mount component has a maximum power dissipation of 53mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7712AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 20pF |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 4.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7712AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.