This high frequency ceramic inductor features a 0.039uH inductance with a 5% tolerance and a maximum DC current of 0.3A. The inductor is constructed with a multi-layer ceramic core material and has a minimum quality factor of 12. The device is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm. The operating temperature range is from -40 to 85 degrees Celsius.
Walsin WL160808G39NJGB03 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1400M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin WL160808G39NJGB03 to view detailed technical specifications.
No datasheet is available for this part.