Wideband IF Receiver Subsystem, an 80-terminal integrated circuit designed for telecommunications applications. Operating across an industrial temperature range of -40°C to 85°C, this component features a nominal supply voltage of 1.1V. Packaged in an R-PBGA-B80 with bottom terminal position, its dimensions are 5.04mm in width and 4.29mm in length.
Analog Devices AD6676BCBZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 5.04 |
| Length | 4.29 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6676BCBZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.