The AD6674BCPZRL7-500 is a specialized IC from Analog Devices, featuring 64 terminals in a quad quad configuration. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.25V. The device is packaged in a 9mm x 9mm HVQCCN package, suitable for high-density applications.
Analog Devices AD6674BCPZRL7-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6674BCPZRL7-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.