Analog Devices AD6655BCPZ-150 technical specifications.
| Data Rate | 150Mbps |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6655BCPZ-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.