Analog Devices AD6655-150EBZ technical specifications.
| Package/Case | TO-8 |
| Evaluation Kit | Yes |
| Input Capacitance | 8pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 440mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6655-150EBZ to view detailed technical specifications.
No datasheet is available for this part.