
Analog Multiplier 4-Quadrant 8-PDIP
Analog Devices AD633JN technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Function | Analog Multiplier |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| ECCN | EAR99 |
Download the complete datasheet for Analog Devices AD633JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
