The X678 .012-10-630 film capacitor from ASC Capacitors features a capacitance of 0.012uF with a voltage rating of 630VDC and 250VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and a wound construction. It measures 13.5 X 4.5 X 9.5 in size with a terminal pitch of 10. The operating temperature range is -40 to 85 degrees Celsius.
ASC Capacitors X678 .012-10-630 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13.5 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X678 .012-10-630 to view detailed technical specifications.
No datasheet is available for this part.