Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high 2.47MS/s conversion rate and SPI serial interface. Offers differential output with 1LSB integral nonlinearity (INL) and a fast 80ns settling time. Operates from a 2.5V to 5.5V supply range, with input voltages from -10V to 10V and output voltages from 0µV to 20V. Packaged in a 1000-piece tape and reel, with a maximum power dissipation of 3.5µW and an operating temperature range of -40°C to 125°C.
Analog Devices AD5449YRU-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.47MS/s |
| Settling Time | 80ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5449YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.