
Instrumentation amplifier featuring a 200µV maximum input offset voltage and a 300kHz bandwidth. This single-channel IC offers a 75dB common mode rejection ratio and 1GR input resistance. Operating from a 5V to 18V dual supply, it has a 0.1V/µs slew rate and 8mA typical supply current. Packaged in a 14-pin ceramic DIP with gold contact plating, it supports through-hole mounting and operates across a -55°C to 125°C temperature range.
Analog Devices AD522BD technical specifications.
| -3db Bandwidth | 300kHz |
| Bandwidth | 300kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 1.5kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1GR |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD522BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
