
16-bit, dual-channel resolver-to-digital converter with parallel interface. Features ±22 arcmin accuracy and a 16-bit resolution. Operates with a dual 12V supply voltage, consuming 300mW of power. Surface-mount device in a 44-pin PLCC package with tin-matte contact plating. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Analog Devices AD2S82AHPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S82AHPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
