
Analog Devices AD1970JSTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1970JSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
