
General purpose logic IC output optocoupler featuring 5kV isolation and 10MBps data rate. This unidirectional, single-channel device offers a 50mA maximum output current and 7V collector-emitter breakdown voltage. Designed for surface mount applications, it operates within a -40°C to 105°C temperature range and boasts a 16mA forward current. The component is RoHS compliant and packaged for surface mounting.
Broadcom ACNV260E-300E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 7V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 350mV |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV260E-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.