Omron A9PS16-0012 technical specifications.
| Actuator Length | 3.3mm |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A9PS |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron A9PS16-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.