
Emergency Stop Switch, featuring a red mushroom button for immediate activation. This panel-mount switch offers both Normally Open (N.O.) and Normally Closed (N.C.) contact configurations with Single Pole Single Throw (SPST) and Double Pole Single Throw (DPST) options. It boasts a robust 10A current rating at 440VAC and 24VDC, with an impressive electrical and mechanical life of 300,000 cycles. Designed for durability, it is IP65 rated, water-resistant, and dust-tight, operating reliably between -20°C and 70°C. Termination is via screw, and the unit is RoHS compliant and lead-free.
Omron A22E-M-11 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-M-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
