Cap Ceramic 0.027uF 25V X8R 5% Pad SMD 0603 FlexiTerm 150°C Automotive T/R
AVX 06033F273J4Z4A technical specifications.
| Capacitance | 0.027uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X8R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FLEXITERM® |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 06033F273J4Z4A to view detailed technical specifications.
No datasheet is available for this part.