Laird A10538-18 technical specifications.
| Package/Case | 502 |
| Color | White |
| Material | Silicone |
| Natural Thermal Resistance | 0.44°C/W |
| Series | TPutty™ 502 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A10538-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.