
2-channel analog switch, 1:1 (SPST) configuration, featuring 0.9-ohm on-resistance and a 150MHz -3dB bandwidth. Operates with a single supply voltage ranging from 1.65V to 5.5V, drawing a maximum supply current of 100nA. This surface mount component is housed in an 8-VSSOP package with dimensions of 2.3mm (L) x 2mm (W) x 0.85mm (H). Designed for operation between -40°C and 85°C, it offers turn-on delay of 4.5ns and turn-off delay of 8ns. RoHS compliant and lead-free.
Texas Instruments TS5A23166DCUR technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23166DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
