
Power management DC-DC controller and regulator module featuring a single adjustable output from 1.2V to 5.5V, capable of delivering up to 6A. This surface mount component boasts up to 96% efficiency and a maximum input voltage of 14.5V, operating within a temperature range of -40°C to 85°C. Packaged in a BQFN with dimensions of 0.59" x 0.35" x 0.11", it supports a maximum power dissipation of 33W and is supplied on tape and reel.
Texas Instruments TPS84620RUQR technical specifications.
| Package/Case | BQFN |
| Efficiency | 96% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84620RUQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
