
Positive adjustable LDO regulator with 1A maximum output current, offering an output voltage range of 1.4V to 20.5V. Features include ±1% accuracy, low dropout voltage (0.216V typical at 0.5A), and excellent line/load regulation. Operates from a 3V to 36V input, with typical PSRR of 78 dB and low output noise of 4.67 uVrms. Packaged in a 20-pin VQFN EP (5.15x5.15mm) for surface mounting, with integrated current limit and thermal shutdown protection.
Texas Instruments TPS7A4700RGWT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5.15(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.4 to 20.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 36V |
| Typical Dropout Voltage @ Current | [email protected]|0.307@1AV |
| Maximum Dropout Voltage @ Current | 0.45@1AV |
| Accuracy | ±1% |
| Line Regulation | 0.092%Vo(Typ) |
| Load Regulation | 0.3%Vo(Typ) |
| Junction to Ambient | 32.5°C/W |
| Junction to Case | 27°C/W |
| Typical Ground Current @ Full Load | 6.1mA |
| Typical PSRR | 78dB |
| Typical Output Noise Voltage | 4.67uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS7A4700RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.