Step-down DC/DC controller with 1.8V to 6.5V input voltage range and 1.2V to 6.5V output voltage capability. Features an 800 kHz switching frequency, up to 95% efficiency, and 3A maximum output current. Operates with a low 20uA quiescent current and a 100% duty cycle. Housed in a compact SOT-23-6 package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS64203DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Weight | 0.000473oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64203DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.