6A synchronous buck converter with adjustable output voltage from 800mV to 15V. Features a wide input voltage range of 4.5V to 17V and a maximum output current of 6A. Operates across a temperature range of -40°C to 150°C. Packaged in a 14-VQFN, this RoHS compliant component offers a quiescent current of 600uA.
Texas Instruments TPS54620RGYR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54620RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.