The MS4525DO-DS5BI001DLF differential pressure sensor from TE Connectivity measures pressures from 0 to 1psi. It operates within a temperature range of -25°C to 105°C and can withstand a maximum overload pressure of 300psi. The device requires a supply voltage between 2.7V and 5.5V, with a typical operating voltage of 5V. The sensor draws a maximum supply current of 3mA. It is designed for board mount applications and is suitable for use in gas media.
TE Connectivity MS4525DO-DS5BI001DLF technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | 0.25(Max)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 3(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS4525DO-DS5BI001DLF to view detailed technical specifications.
No datasheet is available for this part.