
Texas Instruments TPD2E001DRYRG4 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SON |
| Clamping Voltage | 105.5V |
| Depth | 1mm |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.45mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E001DRYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
