
800mA fixed positive LDO regulator with a nominal output voltage of 3.3V. Features a maximum input voltage of 15V and a dropout voltage of 1.2V. Operates across a temperature range of -40°C to 125°C. Packaged in a 4-SOT-223 surface mount configuration with gull wing terminals. RoHS compliant and lead-free.
Texas Instruments TLV1117-33IDCY technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| JESD-30 Code | R-PDSO-G4 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.432V |
| Min Output Voltage | 3.168V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 80 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.432V |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33IDCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
