
32-bit RISC microcontroller featuring a high-performance Arm Cortex-M7 core operating at up to 480 MHz. This MCU boasts 2MB of Flash memory and 1MB of RAM, supported by an Art Accelerator and L1 cache for enhanced performance. It includes an external memory interface and a comprehensive set of peripherals, such as 168 I/O lines, PWM channels, ADC, and DMA channels. The component is housed in a 240-terminal package with a 14x14mm footprint and operates within a supply voltage range of 1.8V to 3.6V.
Stmicroelectronics STM32H743XIH6 technical specifications.
| Number of Terminals | 240 |
| Terminal Position | BOTTOM |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743XIH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.