Single channel SATA/SAS redriver supporting 1.5, 3.0, and 6.0 Gbps data rates. Features CML input and operates from a 3.3V supply. Encased in a 10-SON package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Ideal for interface applications requiring signal integrity enhancement.
Texas Instruments SN75LVCP600SDSKT technical specifications.
| Package/Case | SON |
| Data Rate | 6Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP600SDSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.