
Hex Inverter IC featuring CMOS technology, operating from a 2V to 3.6V supply with a typical 3.3V operating voltage. This surface mount component, housed in a 14-TSSOP package, offers six independent inverter/buffer circuits, each with a single input. It supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 4.3ns. The device operates across a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments SN74LVC04APWRG3 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04APWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
