Single bus buffer gate with 3-state output, featuring CMOS technology and a low quiescent current of 500nA. Operates from 800mV to 3.6V supply voltage with a propagation delay of 18.7ns. Designed for surface mounting in a SOT-553 package, this non-inverting buffer supports a high-level output current of -4mA and a low-level output current of 4mA. Suitable for applications requiring a single bit buffer with a 3-state output, operating across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AUP1G125DRLR technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G125DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.