
1A, 3V fixed output positive linear voltage regulator, featuring 2% output voltage accuracy and a low dropout voltage. This surface mount device operates from a 2.1V to 15V input, providing a stable 3V output with a maximum output current of 1A. It offers a Power Supply Rejection Ratio (PSRR) of 65dB and a quiescent current of 700uA. Packaged in a TO-263-6 case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments REG104FA-3KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3V |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-3KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.