1.25V series voltage reference, SOT-23 package, offering a fixed output voltage of 1.25V with a tight tolerance of 0.2%. This integrated circuit operates with a maximum input voltage of 5.5V and a minimum of 1.3V, drawing a maximum supply current of 100µA. It supports an output current of up to 10mA and functions across an extended temperature range from -40°C to 125°C. The component is RoHS compliant and features surface-mount termination.
Texas Instruments REF3112AIDBZTG4 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3112AIDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
