
4.5V precision micropower voltage reference IC, featuring a low dropout design and fixed 4.5V output. This series reference offers a 0.22% tolerance and a maximum output current of 30mA. Operating with a nominal supply current of 45µA, it functions across a wide temperature range from -40°C to 85°C. The component is available in tape and reel packaging and is RoHS compliant.
Analog Devices REF194GSZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 4.5V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.22% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF194GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
