NXP P4080NSN7PNAC technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P4080NSN7PNAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.