NXP P4080NSE7PNC technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.5MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1V |
| Number of Cores | 8 |
| Package Quantity | 21 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4080NSE7PNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
