
Precision, zero-crossover CMOS operational amplifier featuring a 20MHz bandwidth and 10V/µs slew rate. Boasts a low 0.9pA input bias current and 150µV input offset voltage for accurate signal amplification. Operates from 1.8V to 5.5V supply voltages with a 1.5mA quiescent current. Delivers 65mA output current and offers high 100dB CMRR and 106.02dB PSRR. Packaged in a compact 5-SOT-23, suitable for operation between -40°C and 125°C.
Texas Instruments OPA320AIDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.3mm |
| Input Bias Current | 0.9pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 1MHz |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.45mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 132dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA320AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
