Dual, precision operational amplifier featuring a 5.5MHz gain bandwidth product and 25µV input offset voltage. This CMOS device offers low quiescent current (760µA typical), 10pA input bias current, and a 2V/µs slew rate. Designed for surface mount applications, it operates from a 2.2V to 5.5V supply range and supports an output current of 50mA per channel. With a high voltage gain of 134dB and excellent PSRR of 106.02dB, it is suitable for operation between -40°C and 125°C.
Texas Instruments OPA2376AIYZDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 760uA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2376AIYZDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.